
40-pin QFN EP surface mount CyFi transceiver with 1 transmitter and 1 receiver, supporting 1Mbps data rates. Features a 6x6x0.88mm plastic package with a 0.5mm pin pitch and exposed pad. Operates across a 1.8V to 3.6V dual supply range, with typical voltages of 2.5V and 3.3V. Minimum operating temperature is 0°C, maximum is 70°C.
Cypress CYRF7936-40LTXC technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | CyFi Transceiver |
| Number of Transmitters | 1 |
| Number of Receivers | 1 |
| Maximum Data Rate | 1Mbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Minimum Dual Supply Voltage | 1.8|2.4V |
| Maximum Dual Supply Voltage | 3.6V |
| Typical Dual Supply Voltage | 2.5|3.3V |
| Maximum Supply Current | 34.1(Typ)mA |
| Power Supply Type | Triple |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.g |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CYRF7936-40LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.