Cypress CYUSB2024-BZXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 10 |
| Length | 10 |
| Pin Count | 121 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Clock Frequency-Max | 19.2 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYUSB2024-BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.