
High-performance USB 3.0 bus controller featuring an ARM core and supporting data rates up to 5Gbps. This integrated circuit offers versatile interfaces including I2C, SPI, USB, UART, and I2S. Operating within a supply voltage range of 1.15V to 1.25V, it is housed in an FBGA package and is RoHS compliant. With 60 I/Os and support for external program memory, it is designed for demanding interface applications.
Cypress CYUSB3013-BZXC technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 5Gbps |
| Interface | I2C, SPI, USB, UART, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.25V |
| Memory Type | External Program Memory, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Number of I/Os | 60 |
| Operating Supply Voltage | 6V |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EZ-USB FX3™ |
| Weight | 0.008039oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYUSB3013-BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
