
USB 3.0 Bus Controller, featuring an ARM core architecture and 32-bit data bus width, delivers data rates up to 5Gbps. This interface IC supports I2C, SPI, USB, and UART protocols, operating with a max frequency of 100MHz. It includes 512KB RAM and 16KB external program memory, with 60 I/Os and one timer/counter. Packaged in an FBGA with a 10mm length, it operates between -40°C and 85°C with a supply voltage range of 1.15V to 1.25V.
Cypress CYUSB3014-BZXI technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Data Rate | 5Gbps |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | External Program Memory, , RAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Number of Channels | 1 |
| Number of I/Os | 60 |
| Number of Timers/Counters | 1 |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | EZ-USB FX3™ |
| USB Standard | USB 3.0 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYUSB3014-BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.