Cypress CYUSB3014-FBXIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 131 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B131 |
| Width | 4.695 |
| Length | 5.099 |
| Pin Count | 131 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 200 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Clock Frequency-Max | 19.2 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYUSB3014-FBXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.