Industrial temperature grade USB bus controller, featuring a 121-terminal PBGA package with a 10x10mm footprint. Operates within a -40°C to 85°C temperature range, supporting a maximum clock frequency of 19.2 MHz. This CMOS integrated circuit requires a nominal supply voltage of 1.2V, with a minimum of 1.15V and a maximum of 1.25V, drawing a maximum supply current of 200mA.
Cypress CYUSB3035-BZXC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 10 |
| Length | 10 |
| Pin Count | 121 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 200 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Clock Frequency-Max | 19.2 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYUSB3035-BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.