
121-terminal, PBGA package USB bus controller with a 10x10mm footprint. Operates with a nominal 1.2V supply voltage, ranging from 1.15V to 1.25V. Features a maximum clock frequency of 40MHz. This CMOS integrated circuit functions as a Universal Serial Bus controller.
Cypress CYUSB3065-BZXC technical specifications.
| Number of Terminals | 121 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYUSB3065-BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.