The CYUSB3610-68LTXC is a commercial-grade, quad-terminal, 68-pin QFN-packaged universal serial bus controller IC from Cypress. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 1.2V supply voltage. The device can handle clock frequencies of up to 25MHz and is designed for use in bus controller and universal serial bus applications.
Cypress CYUSB3610-68LTXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYUSB3610-68LTXC to view detailed technical specifications.
No datasheet is available for this part.