Cypress CYW20702A1KWFBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 50 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B50 |
| Width | 4 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.22 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYW20702A1KWFBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.