Cypress CYW43340XKUBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 141 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B141 |
| Width | 4.47 |
| Length | 5.67 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYW43340XKUBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.