Cypress CYW4356XKUBGT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 192 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B192 |
| Width | 4.87 |
| Length | 7.67 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYW4356XKUBGT to view detailed technical specifications.
No datasheet is available for this part.