Cypress CYW920735Q60EVB-01 technical specifications.
| Type | Evaluation Kit |
| Supported Device | CYW20735B1 |
| Supported Device Technology | Bluetooth |
| Typical Operating Frequency | 2400MHz |
| Typical Output Power | 10dBm |
| Interface Type | USB |
| Compatible External Board | Arduino |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cypress CYW920735Q60EVB-01 to view detailed technical specifications.
No datasheet is available for this part.