Cypress CYWB0124AB-BVXI technical specifications.
| Package/Case | VFBGA |
| Data Rate | 480Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 429 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | West Bridge™ Antioch™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYWB0124AB-BVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
