Cypress CYWB0226ABS-BVXIT technical specifications.
| Package/Case | VFBGA |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | West Bridge™ Astoria™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYWB0226ABS-BVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
