Cypress CYWM6935PAEC technical specifications.
| Package/Case | Module |
| Current - Transmitting | 186mA |
| Data Rate | 62.5Kbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensitivity | -95dBm |
| Thickness | 5.3mm |
| Width | 23.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CYWM6935PAEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.