
8-bit microcontroller featuring 8KB flash memory and 512B RAM, operating at a 12MHz frequency. Supports I2C, SPI, USB, and UART interfaces with 4 PWM channels. CMOS technology in a 48-pin QFN package, suitable for surface mounting. Operates from 2.7V to 3.6V supply voltage with a typical operating current of 1.7mA.
Cypress CYWUSB6953-48LFXC technical specifications.
| Access Time | 12us |
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Rate | 62.5Kbps |
| Density | 8KB |
| Frequency | 12MHz |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Max Frequency | 2.483GHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of I/Os | 44 |
| Number of PWM Channels | 4 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WirelessUSB™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYWUSB6953-48LFXC to view detailed technical specifications.
No datasheet is available for this part.
