
Cypress FM1112-QG technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Height | 0.7mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4b |
| Memory Type | FRAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM1112-QG to view detailed technical specifications.
No datasheet is available for this part.
