Cypress FM1608-120-PG technical specifications.
| Access Time | 120ns |
| Package/Case | PDIP |
| Current Rating | 15A |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM1608-120-PG to view detailed technical specifications.
No datasheet is available for this part.