
Cypress FM1608B-PG technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 280 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FM1608B-PG |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM1608B-PG to view detailed technical specifications.
No datasheet is available for this part.
