Cypress FM1608B-SG technical specifications.
| Access Time-Max | 70ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 7V |
| Organization | 8KX8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM1608B-SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.