Cypress FM1608B-SGTR technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 64Kb |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , FRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM1608B-SGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
