Cypress FM16W08-SG technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | SOIC |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , FRAM, RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX8 |
| Package Quantity | 270 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 12mA |
| Supply Voltage-Nom | 5.5V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM16W08-SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
