Cypress FM1808B-SGTR technical specifications.
| Access Time-Max | 70ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , FRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 15mA |
| Supply Voltage-Nom | 5.5V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM1808B-SGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
