Cypress FM21L16-60-TG technical specifications.
| Access Time | 60ns |
| Access Time-Max | 60ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2MB |
| Memory Type | FRAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 128KX16 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM21L16-60-TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.