Cypress FM21LD16-60-BGTR technical specifications.
| Access Time | 110ns |
| Access Time-Max | 60ns |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX16 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 12mA |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM21LD16-60-BGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.