Cypress FM22L16-55-TGTR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM22L16-55-TGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.