Cypress FM22LD16-55-BGTR technical specifications.
| Access Time | 110ns |
| Package/Case | TFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FRAM, RAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM22LD16-55-BGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
