Cypress FM24C04A-G technical specifications.
| Package/Case | SOIC |
| Current Rating | 1mA |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FRAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 512 x 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24C04A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
