Cypress FM24C04B-G technical specifications.
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Density | 4Kb |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Supply Voltage-Nom | 5V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24C04B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
