
4Kbit FRAM memory with a serial I2C interface, operating from a 5V supply. This automotive-grade component features a lead-free, RoHS compliant SOIC package. It offers a wide operating temperature range from -40°C to 85°C.
Cypress FM24C04B-GTR technical specifications.
| Package/Case | SOIC |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24C04B-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
