Cypress FM24C16A-G technical specifications.
| Package/Case | SOIC |
| Current Rating | 400uA |
| Data Bus Width | 8b |
| Frequency | 1MHz |
| Height | 1.5mm |
| Interface | 2-Wire, Serial, I2C |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 2048 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24C16A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
