Cypress FM24C16B-G technical specifications.
| Package/Case | SOIC |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Min Supply Voltage | 4.5V |
| Power Supply | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24C16B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
