
16Kb serial FRAM memory with I2C interface, operating at 1MHz with a 550ns access time. This non-volatile memory features an 8-bit data bus and 2KX8 organization, suitable for surface mount applications. Designed for a 5V supply, it operates within a 4.5V to 5.5V range and is RoHS compliant. Packaged in a lead-free SOIC case on tape and reel.
Cypress FM24C16B-GTR technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 16Kb |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , FRAM, RAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 400uA |
| Supply Voltage-Nom | 5V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24C16B-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
