
64Kb serial FRAM memory featuring a 2-wire interface and 8-bit data bus width. Organized as 8K x 8, this surface mount component operates from a 4.5V to 5.5V supply voltage with a nominal 5V. Maximum access time is 550ns, and it supports I2C communication. The 8-pin SOIC package is RoHS compliant and suitable for automotive applications with an operating temperature range of -40°C to 85°C.
Cypress FM24C64B-G technical specifications.
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 400uA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.019048oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24C64B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
