
64Kb serial I2C memory circuit with 8KX8 organization. Features 8-bit data bus width and a maximum access time of 550ns. Operates from 2.7V to 3.65V with a nominal supply voltage of 3.6V and a low supply current of 300uA. This surface mount component is packaged on tape and reel, is lead-free, and RoHS compliant, suitable for operation between -40°C and 85°C.
Cypress FM24CL64B-DGTR technical specifications.
| Access Time-Max | 550ns |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | 2-Wire, Serial, I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.65V |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FM24CL64B-DG |
| Supply Current | 300uA |
| Supply Voltage-Nom | 3.6V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24CL64B-DGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
