Cypress FM24V01-GTR technical specifications.
| Access Time | 130ns |
| Access Time-Max | 130ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 128Kb |
| Frequency | 3.4MHz |
| Interface | 2-Wire, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , FRAM |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 1mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24V01-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
