
128Kbit serial Ferroelectric RAM (FRAM) with I2C interface. Operating voltage range from 2V to 3.6V, nominal 3.3V. Features industrial temperature grade (-40°C to 85°C) and an 8-pin SOIC package (R-PDSO-G8). This memory circuit offers 16384 words of storage.
Cypress FM24V01A-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress FM24V01A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.