
512Kb serial FRAM memory with I2C interface, offering 64K x 8 organization and 8-bit data bus width. Features a maximum access time of 130ns and operates across a 2V to 3.6V supply voltage range. This surface mount component is housed in an 8-pin SOIC package, suitable for operation from -40°C to 85°C. Packaged in tape and reel for high-volume applications.
Cypress FM24V05-GTR technical specifications.
| Access Time-Max | 130ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 512Kb |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Organization | 64KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 1mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24V05-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
