
1Mbit FRAM memory with serial I2C interface. Operates from a 3.3V supply, featuring a 2-wire serial communication protocol. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component offers a wide operating temperature range from -40°C to 85°C. Ideal for applications requiring non-volatile RAM functionality.
Cypress FM24V10-GTR technical specifications.
| Package/Case | SOIC |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24V10-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
