
256Kbit Ferroelectric RAM (FRAM) with a serial I2C interface. Operates from 3.3V or 5V supply voltages. Features an 8-pin SOIC package and is RoHS compliant. Suitable for applications requiring high endurance and low power consumption, with an operating temperature range of -40°C to 85°C.
Cypress FM24W256-GTR technical specifications.
| Package/Case | SOIC |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24W256-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
