Cypress FM25640C-GTR technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 8192 x 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25640C-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.