Cypress FM25C160B-GA technical specifications.
| Access Time-Max | 25ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Frequency | 15MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , FRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 162 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 3mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25C160B-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.