
64Kb serial FRAM memory with SPI interface, offering 20ns maximum access time. This 8-pin TDFN surface mount component operates from 2.7V to 3.65V, with a nominal supply voltage of 3.3V. Designed for automotive applications, it features an 8K x 8 organization and an 8-bit data bus width. The device is lead-free, RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Cypress FM25CL64B-DG technical specifications.
| Access Time-Max | 20ns |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.65V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX8 |
| Package Quantity | 81 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 3.65V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25CL64B-DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
