The FM25L04-G is a 4KB SPI memory device from Cypress, operating at 3.3V with a current rating of 6mA. It is available in a SOIC package and is RoHS compliant. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Cypress FM25L04-G technical specifications.
| Package/Case | SOIC |
| Current Rating | 6mA |
| Frequency | 14MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Organization | 512 x 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25L04-G to view detailed technical specifications.
No datasheet is available for this part.