Cypress FM25L256B-GTR technical specifications.
| Access Time | 10ms |
| Package/Case | SOIC |
| Frequency | 20MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25L256B-GTR to view detailed technical specifications.
No datasheet is available for this part.