
256Kbit Serial SPI FRAM memory circuit, featuring a 3.3V nominal supply voltage (2V to 3.6V range) and an industrial temperature grade (-40°C to 85°C). This 8-terminal DFN EP package (R-PDSO-N8) offers 32768 words of memory with a 4mm width and 4.5mm length.
Cypress FM25V02A-DG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 4 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress FM25V02A-DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.