
512Kb FRAM memory circuit featuring 64K x 8 organization and an 8-bit data bus width. Offers a fast 9ns maximum access time and operates at up to 40MHz via a serial SPI interface. This non-volatile memory component is housed in an SOIC package suitable for surface mounting and operates within a 2V to 3.6V supply voltage range. Designed for reliability, it is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Cypress FM25V05-GTR technical specifications.
| Access Time-Max | 9ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 512Kb |
| Frequency | 40MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , FRAM, RAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 64KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 3mA |
| Supply Voltage-Nom | 3.6V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25V05-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
