2Mbit serial SPI FRAM memory circuit, operating from 2V to 3.6V with a nominal supply of 3.3V. Features an industrial temperature grade from -40°C to 85°C. This 8-terminal DFN EP package, measuring 5mm x 6mm, offers 262,144 words of non-volatile memory.
Cypress FM25V20A-DG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress FM25V20A-DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.