Cypress FM25VN02-DG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FM25VN02 |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25VN02-DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.