
1Mbit Serial SPI FRAM memory IC, featuring a 2.5V/3.3V operating voltage range and an 8-pin SOIC package. This non-volatile FRAM offers serial SPI interface for efficient data transfer. Designed for reliability, it operates across a wide temperature range from -40°C to 85°C. The component is lead-free and RoHS compliant, supplied in rail/tube packaging.
Cypress FM25VN10-G technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25VN10-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
